Regulated Table Top Power Supply 10W 5VDC 2A 2.1mmx5.5mm

You may also like:
2500.072 2500.072
Quail Electronics
0310.120 0310.120
Quail Electronics
GT21089-1005-T3 GT21089-1005-T3
Globtek
SGAS15A05-P1J SGAS15A05-P1J
MEAN WELL
SGAS15A09-P1J SGAS15A09-P1J
MEAN WELL
SGAS15B05-P1J SGAS15B05-P1J
MEAN WELL
SGAS15B09-P1J SGAS15B09-P1J
MEAN WELL
GST60A05-P1J GST60A05-P1J
MEAN WELL

$17.95 ea

32 In Stock
More will be available on Jun. 30

Email [email protected] for Product Availability

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 196218
  • Manufacturer: Globtek
  • Manufacturer no.: TR9CA2000C12CP-Y(R)
  • HTS code: 8504409530
  • Web Exclusive
# of units Price
1+ $17.95
10+ $15.95
25+ $14.49
100+ $12.95

Request a Large Quantity Quote

3-Wire Regulated AC-to-DC Switching Table-Top Power Supply

5 Volts @ 2 Amps

Features:

  • Output connector: 2.1mm x 5.5mm straight female center positive
  • Input: 90-264VAC @ 47-63Hz
  • Size: 3.4"L x 1.9"W x 1.3"H
  • Weight: 0.4 lbs.
  • Case color: Black
  • DC output cord length: 6 feet
  • AC input cord not included (Recommended: 3-conductor AC power cord, p/n: 2271575)
  • Agency approvals: UL/CUL/TUV/CE


Report a problem
Suggest a product
Specification Value
Output Voltage5 VDC
Output Current2 A
Power Rating10 W
AC Power CordNOT INCLUDED, RECOMMEND 2271575
Input Voltage90 VAC to 264 VAC
Input Frequency47 Hz to 63 Hz
Output Connector TypeCylindrical Female
Output Connector Diameters2.1mm x 5.5mm
PolarityCenter Positive
Agency ApprovalsUL, CUL, TUV, CE
Maximum Input Current0.5 A
Number of Outputs1
Length3.4 in.
Width1.9 in.
Height1.3 in.
Efficiency75%
Minimum Operating Temperature0°C
Maximum Operating Temperature40°C
TypeSwitching
StyleDesktop Adapter
FamilyN/A


Report a problem
Suggest a product