Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

15W 6V 2500mA AC-to-DC Regulated Medical Switching Table-Top Power Supply 2.5mm Plug

You may also like:
TR9CE1250LCP-Y-MED(R) TR9CE1250LCP-Y-MED(R)
GSM60B12-P1J GSM60B12-P1J
GSM90B24-P1M GSM90B24-P1M
GSM36B12-P1J GSM36B12-P1J
GSM60B24-P1J GSM60B24-P1J
GSM60A12-P1J GSM60A12-P1J

The product is not available for purchasing. Please check our replacement and substitute products.


  • Jameco Part no.: 2179606
  • Manufacturer: Globtek
  • Manufacturer no.: TR9CB2500LCP-Y-MED
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.

15W 6V 2.5A AC-to-DC Regulated Medical Switching Table-Top Power Supply

Output: 6 Volts DC @ 2.5 Amps

Features

  • Input Voltage: 90-264 VAC @ 47-63 Hz
  • 3-wire AC input
  • Leakage current: 0.1mA max.
  • Line regulation: ±5%
  • Load regulation: ±5%
  • Isolation voltage: 4000VAC
  • Ripple and noise: 1% or 100mV, whichever is smaller
  • DC cord length: 6 feet
  • DC output tip: 2.5mm x 5.5mm center positive female barrel plug
  • 3-conductor AC input cord not included, we recommend P/N: 2271575)
  • Size: 2.9"L x 2.0"W x 1.6"H
  • Certifications: UL/CSA/TUV/CE


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)6
Output Current (A)2.5
Maximum Output Power (W)15
AC Power CordNOT INCLUDED, RECOMMEND 2271759
Input Voltage (VAC)100 to 240
Input Frequency50 to 60
Output Connector TypeCylindrical Female
Output Connector Diameters2.5mm x 5.5mm
PolarityCenter Positive
Agency ApprovalsUL/CUL/TUV/CE
Maximum Input Current (A)0.6
Number of Outputs1
Length (inch)2.9
Width (inch)2
Height (inch)1.6
ColorBlack
TypeAuto Switching
StyleMedical Desktop Adapter
Output Voltage (Channel 1)6 VDC
Output Current (Channel 1)2.5 A


Report a problem
Suggest a product