12 Volt 1250mA 15 Watt Regulated Switching Table Top Power Supply with 2.5mm Plug

You may also like:
2500.072 2500.072
0310.120 0310.120
DSA-0151D-12-2.5 DSA-0151D-12-2.5
GS60A12-P1J GS60A12-P1J
GST60A12-P1J GST60A12-P1J
KPL-060F-VI KPL-060F-VI
GST90A12-P1M GST90A12-P1M
GS40A12-P1M GS40A12-P1M

$12.95 ea

Clearance

117 ship on Aug. 21


  • Jameco Part no.: 2227823
  • Manufacturer: Globtek
  • Manufacturer no.: TR9CE1250LCP-Y
  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $12.95
10+ $11.95
50+ $10.95

Request a Large Quantity Quote

12 Volt 1.25 Amp 15 Watt Regulated Switching Table Top Power Supply

Specifications

  • Output voltage: 12 VDC
  • Output current: 1.25A (1250mA)
  • Output power: 15 W
  • Output connector: 2.5mm x 5.5mm center positive female barrel plug
  • Input voltage: 100-240 VAC @ 50-60 Hz
  • LED indicator: No
  • Size: 3.4" x 1.85" x 1.26"
  • Case color: Black
  • DC Output cord length: 6 feet
  • AC input cord length: Not included, we recommend our 3-conductor AC power cord (p/n: 2271575)
  • Weight: 0.46 lbs.
  • Agency approvals: UL, CUL, TUV, CUS, CE


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)12
Output Current (A)1.25
Maximum Output Power (W)15
AC Power CordNOT INCLUDED, RECOMMEND 2271575
FamilyTR9
Input Voltage (VAC)100 to 240
Input Frequency50 to 60
Maximum Input Current (A)0.5
Output Connector TypeCylindrical Female
Output Connector Diameters2.5mm x 5.5mm
PolarityCenter Positive
Number of Outputs1
Product TypeAC to DC Power Supply
Agency ApprovalsUL/CUL/TUV/CCC/CE
Length (inch)3.4
Width (inch)1.85
Height (inch)1.26
ColorBlack
TypeAuto Switching
StyleDesktop Adapter


Report a problem
Suggest a product