15 Watt 12V 1.25A AC-to-DC Regulated Medical Switching Table-Top Power Supply

You may also like:
GSM60B12-P1J GSM60B12-P1J
MEAN WELL
GSM90B24-P1M GSM90B24-P1M
MEAN WELL
GSM36B12-P1J GSM36B12-P1J
MEAN WELL
GSM60A12-P1J GSM60A12-P1J
MEAN WELL
GSM60B24-P1J GSM60B24-P1J
MEAN WELL
GSM60A24-P1J GSM60A24-P1J
MEAN WELL

$29.95 ea

110 In Stock
More Available – 18 weeks


  • Jameco Part no.: 230683
  • Manufacturer: Globtek
  • Manufacturer no.: TR9CE1250LCP-Y-MED(R)
  • HTS code: 8504409530
  • Electronics Parts Locator
# of units Price
1+ $29.95
10+ $26.95
50+ $22.95

Request a Large Quantity Quote

15 Watt AC-to-DC Regulated Medical Switching Table-Top Power Supply

12 Volts @ 1.25 Amps

Features

  • Output connector: 2.5mm x 5.5mm center positive female barrel plug
  • Input Voltage: 90-264VAC @ 47-63Hz
  • 3-wire AC input
  • Leakage current: 0.1mA max.
  • Line regulation: ± 5%
  • Load regulation: ± 5%
  • Isolation voltage: 4000VAC
  • Ripple and noise: 1% or 100mV, whichever is smaller
  • DC cord length: 6 feet
  • AC cord not included (Recommend a 3-conductor AC power cord, P/N: 2271575)
  • Size: 2.9"L x 2.0"W x 1.6"H
  • Certifications: UL/CSA/TUV/CE


Report a problem
Suggest a product
Specification Value
Output Voltage12 VDC
Output Current1.25 A
Power Rating15 W
AC Power CordNOT INCLUDED, RECOMMEND 2271575
Input Voltage90 VAC to 264 VAC
Input Frequency47 Hz to 63 Hz
Output Connector TypeCylindrical Female
Output Connector Diameters2.5mm x 5.5mm
PolarityCenter Positive
Agency ApprovalsUL, CSA, TUV, CE
Maximum Input Current1.5 A
Number of Outputs1
Length2.9 in.
Width2 in.
Height1.6 in.
ColorBlack
TypeAuto Switching
StyleMedical Desktop Adapter
FamilyN/A


Report a problem
Suggest a product