12VDC 4170mA Regulated Switching Table Top Power Supply 3 Wire AC Input with 2.5mm Plug

You may also like:
G99-KPL060F-L253 G99-KPL060F-L253
EDU120150A2220 EDU120150A2220
EFU120200F2000 EFU120200F2000
MKD66123400 MKD66123400
3A-122DU12 3A-122DU12
57-1607-U4D 57-1607-U4D
EDU120150R-A2221 EDU120150R-A2221

The product is not available for purchasing. Please check our replacement and substitute products.


  • Jameco Part no.: 2265599
  • Manufacturer: Globtek
  • Manufacturer no.: TR9CE4000LCP-Y
  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $11.95
10+ $10.95
50+ $9.95
100+ $8.95

Request a Large Quantity Quote

12VDC 4.17 A Regulated Switching Table Top Power Supply 3 Wire AC Input

Specifications:

  • Manufacturer: Globtek
  • Manufacture#: TR9CE4000LCP-Y
  • Input Voltage: 100 - 240 VAC, 50/60 Hz
  • Output Voltage: 12 VDC
  • Output Current: 4.17 A
  • Power: 50 Watt
  • Output Connector: 2.5 mm x 5.5 mm, F2 - Center Positive
  • DC Output Cord Length: 6 Foot
  • AC Power Cord not Included ( 3-conductor AC power cord, p/n: 2271575)
  • LED Indicator: No
  • Size: 4.6" L x 2.4" W x 1.4" H
  • Agency Approvals: UL/CUL/TUV/CE


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product