In-Line C8 (2-Prong) Surge Suppressor TEL-DSL and AC 1130 Joules

You may also like:
51W1-10204 51W1-10204
Jameco Valuepro
ALG242 ALG242
Zenith Electronics
2500.PS8-R 2500.PS8-R
Quail Electronics
IEC4 IEC4
Quail Electronics

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

2114634">Substitute Products

  • Jameco Part no.: 2114634
  • Manufacturer: TrippLite
  • Manufacturer no.: TRAVELERC8
  • HTS code: 8535908060
  • Web Exclusive

TRAVELERC8 Surge Suppressor Dual (C8) 2-prong connectors, in-line surge with Tel/Modem/Ethernet Protection!

CONNECTORS: interfaces with C8 (2 conductor laptop type) cabling

ELECTRICAL: 120V and 240V AC, 50/60Hz

FORMAT: In-line design that puts surge protection between your notebook computer or PDAs' power adapter and the power cord leading to the wall outlet

SUPPRESSION: AC: 150V RMS Clamping/1130 joules (120V AC) or 820 joules (240V AC)/330V UL1449 let-through rating
  • In-line design places AC line surge protection between your notebook computer or PDAs' power adapter and the power cord leading to the wall outlet
  • 120/240V compatibility operates on voltage worldwide, automatically switching between 120V or 240V AC power
  • Surge suppression rating: 1130 joules (100-120V)/820 joules (220-240V)
  • Includes two 2-prong (C8) connectors
  • Built-in LEDs confirm suppressor "protection present" (green) and "overcurrent detection" (red) status
  • Tel/modem RJ11 jacks provide complete surge protection for modem, fax or telephone connections. Built-in splitter (1 in/2 out) allows simultaneous connection and protection of two devices on a single line
  • Single small push-button switch activates overcurrent detection circuit
  • $100,000 Ultimate Lifetime Insurance (USA & Canada Only) covers connected equipment
  • Lifetime product warranty
Applications:Ideal for notebook computers, PDAs or other electronics requiring AC and tel/modem safeguarding

Package Includes:TRAVELERC8 surge suppressor, 6-ft. phone cord, Instruction manual with warranty information

Report a problem
Suggest a product
Specification Value
No. of Outlets1
Output Voltage125 VAC
Surge Energy Rating1130 J
Cord LengthIn-line
Data Line ProtectionYes
Mounting StyleNone


Report a problem
Suggest a product