Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

NEMA 1 Steel Enclosure/Mounting Solution for MEAN WELL LRS-75/100/150 Series Power Supplies

You may also like:
SY0207-R SY0207-R
CMC 11922-R CMC 11922-R
1590B 1590B
CMC11949-R CMC11949-R
H2320-R H2320-R
SY0206-R SY0206-R

$49.95 ea

9 ship on May. 28
More Available – 3 weeks


  • Jameco Part no.: 2271463
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: ENCL-LRS-75-100-150-JRP
  • Electronics Parts Locator
# of units Price
1+ $49.95
10+ $46.49

Request a Large Quantity Quote

NEMA 1 Steel Enclosure/Mounting Solution for MEAN WELL LRS-75/100/150 Series Power Supplies

Features:

  • Perfect for MEAN WELL LRS-75, LRS-100, or LRS-150 enclosed power supplies
  • ETL listed to UL STD 508A
  • Designed for contractor installation
  • Integral mounting tabs with (4) 0.250" mounting holes for surface mounting
  • (4) ½" NPT Knockouts


Report a problem
Suggest a product
Specification Value
Product TypeBox
Length (in.)10.8
Width (in.)1.8
Height (in.)5.5
MaterialSteel
ColorUnpainted
Additional FeatureNEMA with Vent and Knockouts


Report a problem
Suggest a product