1000W True Sine Wave DC-AC Power Inverter 12 Volts @ 100 Amps 2000W 88%

You may also like:
A301-150-B2 A301-150-B2
MEAN WELL
TS-1000-148A TS-1000-148A
MEAN WELL
TS-200-112A TS-200-112A
MEAN WELL
TS-400-148A TS-400-148A
MEAN WELL
TS-400-248B TS-400-248B
MEAN WELL
TS-200-224B TS-200-224B
MEAN WELL

$271.49 ea

Call 1-800-831-4242

TARIFF FREE PRODUCT


  • Jameco Part no.: 2108349
  • Manufacturer: MEAN WELL
  • Manufacturer no.: TS-1000-112A
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504406012
  • Web Exclusive
# of units Price
1+ $271.49
5+ $248.89
25+ $219.15

Request a Large Quantity Quote

1000W True Sine Wave DC-AC Power Inverter


12 Volts @ 100 Amps

Features:
  • True sine wave output (THD<3%)
  • High surge power up to 2000W
  • High efficiency up to 88%
  • Power ON-OFF switch,li>Standby saving mode can be selected
  • Front panel indicator for operation status
  • Built-in fan ON-OFF control function
  • Protections: Bat. low alarm / Bat. low shutdown / Over voltage / Over temp./ Output short / Input reverse polarity / Overload
  • Application : Home appliance, power tools, office and portableequipment, vehicle and yacht ...etc.
  • 3 years warranty



Report a problem
Suggest a product
Specification Value
FamilyTS-1000
Minimum Operating Temperature0°C
Maximum Operating Temperature40°C
Length7.2 in.
Width2.8 in.
Height13.6 in.
TypePower Inverter


Report a problem
Suggest a product