Free Shipping on Web Orders Over $150 - Use Offer Code FREE | Offer Expires: June 30, 2023 Exclusions Apply - See Details*

MEAN WELL TS-1000-112F

You may also like:
A301-150-B2 A301-150-B2
MEAN WELL
TS-1500-112A TS-1500-112A
MEAN WELL
TN-1500-112A TN-1500-112A
MEAN WELL
TS-1000-124F TS-1000-124F
MEAN WELL
TS-1500-124F TS-1500-124F
MEAN WELL
TS-700-124A TS-700-124A
MEAN WELL

$399.66 ea

20 Weeks Lead Time

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 1952425
  • Manufacturer: MEAN WELL
  • Manufacturer no.: TS-1000-112F
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8504406012
  • $$ Lowest Prices on MEAN WELL $$

    Web Exclusive
# of units Price
1+ $399.66
5+ $361.34
25+ $354.04

Request a Large Quantity Quote

1000W True Sine Wave DC-to-AC Inverter

Output: 100/110/115/120VAC @ 50/60Hz selectable by switch ± 3%

Features:
  • Input range: 10.5VDC-15VDC
  • Total harmonic distortion (THD): <3%
  • Protections: Battery low alarm/Battery low shutdown/Over-voltage/Over-temperature/Output short/Input reverse polarity/Overload
  • Built-in fan ON-OFF control function
  • High surge power up to 2000W
  • High efficiency up to 92%
  • Battery input protection fuse: 40A x 4
  • Low input voltage warning alarm at 11.3VDC
  • Low input voltage shut-down at 10.5VDC
  • Input connection: Tubular-type screw-down terminals
  • Output connection: 3-prong AC receptacle NEMA 5-15R
  • Size: 15.5"L x 7.2"W x 2.8"H
  • Weight: 9.5 lbs.

    Report a problem
    Suggest a product
  • Specification Value
    Output Voltage100 VAC, 110 VAC, 115 VAC, 120 VAC
    Output CurrentN/A
    Power Rating1000 W
    AC Power CordNot Included
    FamilyTS-1000
    Input Voltage Range10.5 VDC to 15 VDC
    Input Voltage12 VDC
    Input Frequency50 Hz, 60 Hz
    Maximum Input Current100 A
    Output Connector TypeNEMA 5-20R GFCI
    Number of Outputs1
    Product TypeTrue Sine DC-AC Inverter
    Efficiency88%
    MountingChassis
    Minimum Operating Temperature0°C
    Maximum Operating Temperature40°C
    Length13.58 in.
    Width7.24 in.
    Height2.76 in.
    Agency ApprovalsUL, CUL, FCC, CE, EAC, UKCA
    ColorGray


    Report a problem
    Suggest a product