1000W True Sine Wave DC-AC Power Inverter [email protected]

You may also like:
A301-150-B2 A301-150-B2
TS-1000-148A TS-1000-148A
TS-200-112A TS-200-112A
TS-1000-112A TS-1000-112A
TS-400-148A TS-400-148A
TS-400-248B TS-400-248B

$294.95 ea

Lead time 14 weeks

TARIFF FREE PRODUCT


  • Jameco Part no.: 1954480
  • Manufacturer: MEAN WELL
  • Manufacturer no.: TS-1000-124F
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504406012
  • Web Exclusive
# of units Price
1+ $294.95
10+ $248.89

Request a Large Quantity Quote

1000W True Sine Wave DC-AC Power Inverter [email protected]

Features:
  • True sine wave output (THD<3%)
  • High surge power up to 2000W
  • High efficiency up to 92%
  • Power ON-OFF switch
  • Standby saving mode can be selected
  • Front panel indicator for operation status
  • Built-in fan ON-OFF control function
  • 3 years warranty

Specifications

  • Output AC Voltage: 100/110/115/120VAC
  • Rated Power: 1000W
  • Output frequency: 60 Hz
  • Battery Voltage Input: 24V
  • DC Current: 50A
  • Efficiency: 89%


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product