TARIFF FREE PRODUCT
# of units | Price |
---|---|
1+ | $339.95 |
5+ | $306.95 |
25+ | $276.95 |
Specification | Value |
---|---|
Output Voltage | 100 VAC, 110 VAC, 115 VAC, 120 VAC |
Power Rating | 1000 W |
AC Power Cord | Not Included |
Family | TS-1000 |
Input Voltage Range | 42 VDC to 60 VDC |
Input Voltage | 48 VDC |
Input Frequency | 50 Hz, 60 Hz |
Maximum Input Current | 25 A |
Output Connector Type | NEMA 5-15R |
Number of Outputs | 1 |
Product Type | True Sine DC-AC Inverter |
Efficiency | 90% |
Mounting | Chassis |
Minimum Operating Temperature | 0°C |
Maximum Operating Temperature | 40°C |
Length | 13.58 in. |
Width | 7.24 in. |
Height | 2.76 in. |
Agency Approvals | FCC, CE, EAC, UKCA |
Color | Gray |
Type | Power Inverter |