MEAN WELL TS-1000-248B

You may also like:
NTS-250P-112 NTS-250P-112
MEAN WELL
NTS-250P-124 NTS-250P-124
MEAN WELL
NTS-250P-148 NTS-250P-148
MEAN WELL
NTS-250P-212 NTS-250P-212
MEAN WELL
NTS-250P-224 NTS-250P-224
MEAN WELL
NTS-250P-248 NTS-250P-248
MEAN WELL

$363.27 ea

Call 1-800-831-4242

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2147487
  • Manufacturer: MEAN WELL
  • Manufacturer no.: TS-1000-248B
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504406012
  • Web Exclusive
# of units Price
1+ $363.27
5+ $323.33
25+ $319.08

Request a Large Quantity Quote

1000W True Sine Wave DC-AC Power Inverter

1000W,42 to 60VDC

  • Plug: USA
  • Output voltage: 230VAC
  • True sine wave output (THD<3%)
  • Power ON-OFF switch
  • Standby saving mode can be selected
  • Front panel indicator for operation status
  • Protections: Bat. low alarm / Bat. low shutdown / Over voltage / Over temp./ Output short / Input reverse polarity / Overload
  • Application : Home appliance, power tools, office and portableequipment, vehicle and yacht ...etc.
  • 3 years warranty
  • High surge power up to 2000W
  • High efficiency up to 92%
  • Built-in fan ON-OFF control function

    Report a problem
    Suggest a product
  • Specification Value
    Output Voltage200 VAC, 220 VAC, 230 VAC, 240 VAC
    Power Rating1000 W
    AC Power CordNot Included
    FamilyTS-1000
    Input Voltage Range42 VDC to 60 VDC
    Input Voltage48 VDC
    Input Frequency50 Hz, 60 Hz
    Maximum Input Current25 A
    Output Connector TypeEuro Plug
    Number of Outputs1
    Product TypeTrue Sine DC-AC Inverter
    Efficiency92%
    MountingChassis
    Minimum Operating Temperature0°C
    Maximum Operating Temperature40°C
    Length13.58 in.
    Width7.24 in.
    Height2.76 in.
    Agency ApprovalsFCC, CB, CE, EAC, UKCA
    ColorGray
    TypePower Inverter


    Report a problem
    Suggest a product