DC to AC Inverter

You may also like:
A301-150-B2 A301-150-B2
TS-1000-148A TS-1000-148A
TS-200-112A TS-200-112A
TS-1000-112A TS-1000-112A
TS-400-148A TS-400-148A
TS-400-248B TS-400-248B

$390.99 ea

Lead time 14 weeks

TARIFF FREE PRODUCT


  • Jameco Part no.: 1943545
  • Manufacturer: MEAN WELL
  • Manufacturer no.: TS-1500-112A
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504406012
  • Web Exclusive
# of units Price
1+ $390.99
10+ $358.89

Request a Large Quantity Quote

1500W True Sine Wave DC-to-AC Inverter

Output: 100/110/115/120VAC @ 50/60Hz selectable by switch ± 3%

Features:
  • Input range: 10.5VDC-15VDC
  • Total harmonic distortion (THD): <3%
  • Protections: Battery low alarm/Battery low shutdown/Over-voltage/Over-temperature/Output short/Input reverse polarity/Overload
  • Thermostatically-controlled cooling function
  • High surge power up to 3000W
  • High efficiency up to 91%
  • Battery input protection fuse: 40A x 5
  • Low input voltage warning alarm at 11.3VDC
  • Low input voltage shut-down at 10.5VDC
  • Input connection: Tubular-type screw-down terminals
  • Output connection: 3-prong AC receptacle NEMA 5-15R
  • Size: 16.5"L x 8.7"W x 3.5"H
  • Weight: 7.5 lbs.

    Report a problem
    Suggest a product
  • Specification Value
    FamilyTS-1500
    Operating Temperature-Min (Cel)0
    Operating Temperature-Max (Cel)40
    Length (inch)8.7
    Width (inch)3.5
    Height (inch)16.5
    TypePower Misc


    Report a problem
    Suggest a product