TARIFF FREE PRODUCT
# of units | Price |
---|---|
1+ | $464.95 |
5+ | $419.95 |
25+ | $379.95 |
Specification | Value |
---|---|
Output Voltage | 200 VAC, 220 VAC, 230 VAC, 240 VAC |
Power Rating | 1500 W |
AC Power Cord | Not Included |
Family | TS-1500 |
Input Voltage Range | 21 VDC to 30 VDC |
Input Voltage | 24 VDC |
Input Frequency | 50 Hz, 60 Hz |
Maximum Input Current | 75 A |
Output Connector Type | Euro Plug |
Number of Outputs | 1 |
Product Type | True Sine DC-AC Inverter |
Efficiency | 90% |
Mounting | Chassis |
Minimum Operating Temperature | 0°C |
Maximum Operating Temperature | 40°C |
Length | 16.53 in. |
Width | 8.66 in. |
Height | 3.46 in. |
Agency Approvals | FCC, CB, CE, EAC, UKCA |
Color | Gray |
Type | Power Inverter |