Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

DC to AC Inverter

You may also like:
A301-150-B2 A301-150-B2
TS-1000-148A TS-1000-148A
TS-1000-112A TS-1000-112A
TS-400-148A TS-400-148A
TS-400-248B TS-400-248B
TS-200-224B TS-200-224B

$111.59 ea

Lead time 13 weeks

TARIFF FREE PRODUCT


  • Jameco Part no.: 2108445
  • Manufacturer: MEAN WELL
  • Manufacturer no.: TS-200-112A
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
1+ $111.59
10+ $102.49

Request a Large Quantity Quote

200W True Sine Wave DC-AC Power Inverter


12 Volts @ 20 Amps

Features:
  • True sine wave output (THD<3%)
  • High surge power up to 400W
  • High efficiency up to 88%
  • Fanless design, cooling by free air convention
  • Built-in remote ON-OFF control
  • Front panel indicator for operation status
  • Power ON-OFF switch
  • Protections: Bat. low alarm / Bat. low shutdown / Over voltage / Over temp./ Output short / Input reverse polarity / Overload
  • Application : Home appliance, power tools, office and portableequipment, vehicle and yacht ...etc.
  • 3 years warranty


For more 12V power supplies.


Report a problem
Suggest a product
Specification Value
FamilyTS-200
Operating Temperature-Min (Cel)-10
Operating Temperature-Max (Cel)35
Length (inch)6.2
Width (inch)2.3
Height (inch)8.1
TypePower Misc


Report a problem
Suggest a product