200W True Sine Wave DC-AC Power Inverter 110 VAC Out 48VDC 5A Input

You may also like:
NTS-250P-112 NTS-250P-112
MEAN WELL
NTS-250P-124 NTS-250P-124
MEAN WELL
NTS-250P-148 NTS-250P-148
MEAN WELL
NTS-250P-212 NTS-250P-212
MEAN WELL
NTS-250P-224 NTS-250P-224
MEAN WELL
NTS-250P-248 NTS-250P-248
MEAN WELL

$122.70 ea

Call 1-800-831-4242

TARIFF FREE PRODUCT


  • Jameco Part no.: 2108461
  • Manufacturer: MEAN WELL
  • Manufacturer no.: TS-200-148A
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504406012
  • Web Exclusive
# of units Price
1+ $122.70
5+ $112.70

Request a Large Quantity Quote

200W True Sine Wave DC-AC Power Inverter

48 Volts @ 5 Amps

Features:

  • True sine wave output (THD<3%)
  • High surge power up to 400W
  • High efficiency up to 88%
  • Fanless design, cooling by free air convention
  • Built-in remote ON-OFF control
  • Front panel indicator for operation status
  • Power ON-OFF switch
  • Protections: Bat. low alarm / Bat. low shutdown / Over voltage / Over temp./ Output short / Input reverse polarity / Overload
  • Application : Home appliance, power tools, office and portable equipment, vehicle and yacht, etc.
  • 3 years warranty


Report a problem
Suggest a product
Specification Value
Output Voltage100 VAC, 110 VAC, 115 VAC, 120 VAC
Power Rating200 W
AC Power CordNot Included
FamilyTS-200
Input Voltage48 VDC
Input Frequency50 Hz, 60 Hz
Output Connector TypeNEMA 5-15R
Minimum Operating Temperature-10°C
Maximum Operating Temperature35°C
Length6.2 in.
Width2.3 in.
Height8.1 in.
TypePower Inverter


Report a problem
Suggest a product