MEAN WELL TS-200-224B

You may also like:
NTS-250P-224 NTS-250P-224
MEAN WELL
NTS-250P-112 NTS-250P-112
MEAN WELL
NTS-250P-124 NTS-250P-124
MEAN WELL
NTS-250P-148 NTS-250P-148
MEAN WELL
NTS-250P-212 NTS-250P-212
MEAN WELL
NTS-250P-248 NTS-250P-248
MEAN WELL

$152.43 ea

Call 1-800-831-4242

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2147567
  • Manufacturer: MEAN WELL
  • Manufacturer no.: TS-200-224B
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504406012
  • Web Exclusive
# of units Price
1+ $152.43
5+ $133.22
25+ $126.55

Request a Large Quantity Quote

200W True Sine Wave DC-AC Power Inverter


Output: 200 / 220 / 230 / 240VAC switch selectable @ 50/60Hz

Features:

  • Input voltage range: 21-30VDC
  • Input DC current: 10A typical
  • True sine wave output (THD<3%)
  • High surge power up to 400W
  • Protections: Battery low alarm / Battery low shutdown / Over voltage / Over temp./ Output short / Reverse polarity / Overload
  • High efficiency: 87.5%
  • Built-in remote ON-OFF control
  • Front panel indicator for operation status
  • Fanless design, cooling by free air convention
  • Size: 8.1"L x 6.2"W x 2.3"H
  • Weight: 3.6 lbs.
  • Uses European AC output receptacle

    Report a problem
    Suggest a product
  • Specification Value
    Output Voltage200 VAC, 220 VAC, 230 VAC, 240 VAC
    Power Rating200 W
    AC Power CordNot Included
    FamilyTS-200
    Input Voltage24 VDC
    Input Frequency50 Hz, 60 Hz
    Output Connector TypeEuro Plug
    Minimum Operating Temperature-10°C
    Maximum Operating Temperature35°C
    Length6.2 in.
    Width2.3 in.
    Height8.1 in.
    TypePower Inverter


    Report a problem
    Suggest a product