Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

200 Watt DC-AC TRUE SINE WAVE INVERTER, TS-200-248B, MEAN WELL

You may also like:
A301-150-B2 A301-150-B2
TS-200-112A TS-200-112A
TS-1000-148A TS-1000-148A
TS-1000-112A TS-1000-112A
TS-400-148A TS-400-148A
TS-400-248B TS-400-248B

$111.59 ea

Lead time 13 weeks

TARIFF FREE PRODUCT


  • Jameco Part no.: 2147575
  • Manufacturer: MEAN WELL
  • Manufacturer no.: TS-200-248B
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
1+ $111.59
10+ $102.49

Request a Large Quantity Quote

200W True Sine Wave DC-AC Power Inverter


Output: 200 / 220 / 230 / 240VAC switch selectable @ 50/60Hz

Features:

  • Input voltage range: 42-60VDC
  • Input DC current: 5A typical
  • True sine wave output (THD<3%)
  • High surge power up to 400W
  • Protections: Battery low alarm / Battery low shutdown / Over voltage / Over temp./ Output short / Reverse polarity / Overload
  • High efficiency: 88%
  • Built-in remote ON-OFF control
  • Front panel indicator for operation status
  • Fanless design, cooling by free air convention
  • Size: 8.1"L x 6.2"W x 2.3"H
  • Weight: 3.6 lbs.
  • Uses European AC output receptacle

    Report a problem
    Suggest a product
  • Specification Value
    FamilyTS-200
    Operating Temperature-Min (Cel)-10
    Operating Temperature-Max (Cel)35
    Length (inch)6.2
    Width (inch)2.3
    Height (inch)8.1
    TypePower Misc


    Report a problem
    Suggest a product