True Sign Wave Inverter 10.5 to 15 Volt 300 Amp GFCI Receptacle 3000 Watt

You may also like:
A301-150-B2 A301-150-B2
TS-1000-148A TS-1000-148A
TS-200-112A TS-200-112A
TS-1000-112A TS-1000-112A
TS-400-148A TS-400-148A
TS-400-248B TS-400-248B

$780.49 ea

Lead time 14 weeks

TARIFF FREE PRODUCT


  • Jameco Part no.: 2172501
  • Manufacturer: MEAN WELL
  • Manufacturer no.: TS-3000-112F
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504406012
  • Web Exclusive
# of units Price
1+ $780.49
10+ $716.39

Request a Large Quantity Quote

3000 Watt True Sine Wave DC-AC Inverter

  • Outlet: USA type, GFCI
  • Output Voltage: 110 VAC
  • Bat. Voltage: 12V
  • Voltage Range (typ.): 10.5 - 15 VDC (see derating curve and tolerance on datasheet above)
  • DC Current (typ.): 300 Amps

    Features

  • True sine wave output (THD<3%)
  • High surge power up to 6000W
  • High efficiency up to 88%
  • Power ON-OFF switch
  • Standby saving mode can be selectable
  • Front panel indicator for operation status
  • Thermostatically controlled cooling fan
  • Protections: Bat. low alarm / Bat. low shutdown / Over voltage / Over temp. / Output short / Input polarity reverse / Overload / AC circuit breaker
  • Battery types: Open and Sealed Lead Acid
  • Application : Home appliance, power tools, office and portable equipment, vehicle and yacht ...etc.
  • Optional monitoring software and connection cable (MWorder No.: DS-TN-1500)
  • 3 year warranty

    Report a problem
    Suggest a product
  • Specification Value
    FamilyTS-3000
    Operating Temperature-Min (Cel)0
    Operating Temperature-Max (Cel)40
    Length (inch)11.2
    Width (inch)3.9
    Height (inch)18.4
    TypePower Misc


    Report a problem
    Suggest a product