TARIFF FREE PRODUCT
# of units | Price |
---|---|
1+ | $937.17 |
5+ | $852.31 |
25+ | $841.10 |
Specification | Value |
---|---|
Output Voltage | 100 VAC, 110 VAC, 115 VAC, 120 VAC |
Power Rating | 3000 W |
AC Power Cord | Not Included |
Family | TS-3000 |
Input Voltage Range | 42 VDC to 60 VDC |
Input Voltage | 24 VDC |
Input Frequency | 50 Hz, 60 Hz |
Maximum Input Current | 150 A |
Output Connector Type | NEMA 5-15R |
Minimum Operating Temperature | 0°C |
Maximum Operating Temperature | 40°C |
Length | 11.2 in. |
Width | 3.9 in. |
Height | 18.4 in. |
Type | Power Inverter |