MEAN WELL TS-3000-148A

You may also like:
NTS-250P-112 NTS-250P-112
MEAN WELL
NTS-250P-124 NTS-250P-124
MEAN WELL
NTS-250P-148 NTS-250P-148
MEAN WELL
NTS-250P-212 NTS-250P-212
MEAN WELL
NTS-250P-224 NTS-250P-224
MEAN WELL
NTS-250P-248 NTS-250P-248
MEAN WELL

$937.17 ea

Call 1-800-831-4242

TARIFF FREE PRODUCT


  • Jameco Part no.: 2147444
  • Manufacturer: MEAN WELL
  • Manufacturer no.: TS-3000-148A
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504406012
  • Web Exclusive
# of units Price
1+ $937.17
5+ $852.31
25+ $841.10

Request a Large Quantity Quote

3000W True Sine Wave DC-AC Inverter

3000W,42 - 60 VDC

  • Plug: USA
  • Output voltage: 110V
  • True sine wave output (THD<3%)
  • High surge power up to 6000W
  • High efficiency up to 92%
  • Power ON-OFF switch
  • Standby saving mode can be selectable
  • Front panel indicator for operation status
  • Thermostatically controlled cooling fan
  • Protections: Bat. low alarm / Bat. low shutdown / Over voltage / Over temp./ Output short / Input polarity reverse / Overload / AC circuit breaker
  • Application : Home appliance, power tools, office and portableequipment, vehicle and yacht ...etc.
  • 3 years warranty

    Report a problem
    Suggest a product
  • Specification Value
    Output Voltage100 VAC, 110 VAC, 115 VAC, 120 VAC
    Power Rating3000 W
    AC Power CordNot Included
    FamilyTS-3000
    Input Voltage Range42 VDC to 60 VDC
    Input Voltage48 VDC
    Input Frequency50 Hz, 60 Hz
    Maximum Input Current75 A
    Output Connector TypeNEMA 5-15R
    Minimum Operating Temperature0°C
    Maximum Operating Temperature40°C
    Length11.2 in.
    Width3.9 in.
    Height18.4 in.
    TypePower Inverter


    Report a problem
    Suggest a product