TARIFF FREE PRODUCT
# of units | Price |
---|---|
1+ | $974.17 |
5+ | $852.31 |
25+ | $809.70 |
Specification | Value |
---|---|
Output Voltage | 200 VAC, 220 VAC, 230 VAC, 240 VAC |
Power Rating | 3000 W |
AC Power Cord | Not Included |
Family | TS-3000 |
Input Voltage | 48 VDC |
Output Connector Type | Euro Plug |
Minimum Operating Temperature | 0°C |
Maximum Operating Temperature | 40°C |
Length | 11.2 in. |
Width | 3.9 in. |
Height | 18.4 in. |
Type | Power Inverter |