400W True Sine Wave DC-AC Power Inverter24 Volts @ 20 Amps 800W 88.5%

You may also like:
NTS-250P-112 NTS-250P-112
MEAN WELL
NTS-250P-124 NTS-250P-124
MEAN WELL
NTS-250P-148 NTS-250P-148
MEAN WELL
NTS-250P-212 NTS-250P-212
MEAN WELL
NTS-250P-224 NTS-250P-224
MEAN WELL
NTS-250P-248 NTS-250P-248
MEAN WELL

$128.55 ea

Call 1-800-831-4242

TARIFF FREE PRODUCT


  • Jameco Part no.: 2108488
  • Manufacturer: MEAN WELL
  • Manufacturer no.: TS-400-124A
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504406012
  • Web Exclusive
# of units Price
1+ $128.55
5+ $118.10

Request a Large Quantity Quote

400W True Sine Wave DC-AC Power Inverter


24 Volts @ 20 Amps

Features:
  • True sine wave output (THD<3%)
  • High surge power up to 800W
  • High efficiency up to 88.5%
  • Thermostatically controlled cooling fan
  • Built-in remote ON-OFF control
  • Front panel indicator for operation status
  • Power ON-OFF switch
  • Protections: Bat. low alarm / Bat. low shutdown / Over voltage / Over temp./ Output short / Input reverse polarity / Overload
  • Application : Home appliance, power tools, office and portableequipment, vehicle and yacht ...etc.
  • 2 years warranty


Report a problem
Suggest a product
Specification Value
Output Voltage100 VAC, 110 VAC, 115 VAC, 120 VAC
FamilyTS-400
Input Voltage24 VDC
Output Connector TypeNEMA 5-15R
Minimum Operating Temperature-10°C
Maximum Operating Temperature40°C
Length6.2 in.
Width2.6 in.
Height8.1 in.
TypePower Inverter


Report a problem
Suggest a product