800-1400W True Sine Wave DC-AC Power Inverter

You may also like:
A301-150-B2 A301-150-B2
TS-1000-148A TS-1000-148A
TS-200-112A TS-200-112A
TS-1000-112A TS-1000-112A
TS-400-148A TS-400-148A
TS-400-248B TS-400-248B

$240.49 ea

Call 1-800-831-4242

TARIFF FREE PRODUCT


  • Jameco Part no.: 2004865
  • Manufacturer: MEAN WELL
  • Manufacturer no.: TS-700-124A
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504406012
  • Web Exclusive
# of units Price
1+ $240.49
10+ $221.39

Request a Large Quantity Quote

800-1400W True Sine Wave DC-AC Power Inverter



24 Volts @ 38 Amps

Features

  • True sine wave output (THD<3%)
  • High surge power up to 1400W
  • High efficiency up to 91%
  • Power ON-OFF switch
  • Standby saving mode can be selectable
  • Front panel indicator for operation status
  • Built-in fan ON-OFF control function
  • Protections: Bat. low alarm / Bat. low shutdown / Over voltage / Over temp. / Output short / Reverse polarity / Overload
  • Application : Home appliance, power tools, office and portable equipment, vehicle and yacht ...etc.
  • 3 years warranty

    Report a problem
    Suggest a product
  • Specification Value
    FamilyTS-700
    Operating Temperature-Min (Cel)0
    Operating Temperature-Max (Cel)40
    Length (inch)7.2
    Width (inch)2.8
    Height (inch)11.6
    TypePower Misc


    Report a problem
    Suggest a product