MEAN WELL TS-700-148A

You may also like:
NTS-250P-112 NTS-250P-112
MEAN WELL
NTS-250P-124 NTS-250P-124
MEAN WELL
NTS-250P-148 NTS-250P-148
MEAN WELL
NTS-250P-212 NTS-250P-212
MEAN WELL
NTS-250P-224 NTS-250P-224
MEAN WELL
NTS-250P-248 NTS-250P-248
MEAN WELL

$309.95 ea

Call 1-800-831-4242

TARIFF FREE PRODUCT


  • Jameco Part no.: 2108517
  • Manufacturer: MEAN WELL
  • Manufacturer no.: TS-700-148A
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504406012
  • Web Exclusive
# of units Price
1+ $309.95
5+ $279.95
25+ $252.95

Request a Large Quantity Quote

700W True Sine Wave DC-AC Power Inverter


19 Volts @ 48 Amps

Features:
  • True sine wave output (THD<3%)
  • High surge power up to 1400W
  • High efficiency up to 91%
  • Power ON-OFF switch
  • Standby saving mode can be selectable
  • Front panel indicator for operation status
  • Built-in fan ON-OFF control function
  • Protections: Bat. low alarm / Bat. low shutdown / Over voltage / Over temp. / Output short / Reverse polarity / Overload
  • Application : Home appliance, power tools, office and portableequipment, vehicle and yacht ...etc.
  • 3 years warranty


Report a problem
Suggest a product
Specification Value
Output Voltage100 VAC, 110 VAC, 115 VAC, 120 VAC
FamilyTS-700
Input Voltage48 VDC
Output Connector TypeNEMA 5-15R
Minimum Operating Temperature0°C
Maximum Operating Temperature40°C
Length7.2 in.
Width2.8 in.
Height11.6 in.
TypePower Inverter


Report a problem
Suggest a product