MEAN WELL TS-700-248B

You may also like:
NTS-250P-112 NTS-250P-112
MEAN WELL
NTS-250P-124 NTS-250P-124
MEAN WELL
NTS-250P-148 NTS-250P-148
MEAN WELL
NTS-250P-212 NTS-250P-212
MEAN WELL
NTS-250P-224 NTS-250P-224
MEAN WELL
NTS-250P-248 NTS-250P-248
MEAN WELL

$321.93 ea

Call 1-800-831-4242

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2147516
  • Manufacturer: MEAN WELL
  • Manufacturer no.: TS-700-248B
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504406012
  • Web Exclusive
# of units Price
1+ $321.93
5+ $287.12
25+ $272.77

Request a Large Quantity Quote

700W True Sine Wave DC-AC Power Inverter


Output: 200 / 220 / 230 / 240VAC switch selectable @ 50/60Hz

Features:

  • Input voltage range: 42-60VDC
  • Input DC current: 19A typical
  • True sine wave output (THD<3%)
  • High surge power up to 1400W
  • Protections: Battery low alarm / Battery low shutdown / Over voltage / Over temp./ Output short / Reverse polarity / Overload
  • Constant Voltage design
  • High efficiency: 91%
  • Built-in fan ON-OFF control function
  • Front panel indicator for operation status
  • Standby saving mode can be selectable
  • Size: 11.6"L x 7.2"W x 2.8"H
  • Weight: 8.4 lbs.
  • Uses European AC output receptacle

    Report a problem
    Suggest a product
  • Specification Value
    Output Voltage200 VAC, 220 VAC, 230 VAC, 240 VAC
    FamilyTS-700
    Input Voltage48 VDC
    Output Connector TypeEuro Plug
    Minimum Operating Temperature0°C
    Maximum Operating Temperature40°C
    Length7.2 in.
    Width2.8 in.
    Height11.6 in.
    TypePower Inverter


    Report a problem
    Suggest a product