Terminal Block Plug Female Socket 4 Position 0.138" (3.50mm)

You may also like:
OSTTA020161 OSTTA020161
OSTTE020161 OSTTE020161
OSTTC022162 OSTTC022162
OSTTA024163 OSTTA024163
OSTTE030161 OSTTE030161
OSTTA030161 OSTTA030161
Clearance

$0.69 ea

10% discount applied in cart

1,630 In Stock


  • Jameco Part no.: 2279871
  • Manufacturer: Amphenol
  • Manufacturer no.: TS04110B0000G
  • HTS code: 8536694040
  • Electronics Parts Locator
# of units Price
1+ $0.69
10+ $0.59
100+ $0.45
250+ $0.39
500+ $0.35

Request a Large Quantity Quote

Terminal Block Plug Female Socket 4 Position 0.138" (3.50mm)

Specifications

  • Type: Plug, Female Sockets
  • Number of Positions: 4
  • Positions Per Level: 4
  • Number of Levels: 1
  • Pitch: 0.138" (3.50mm)
  • Plug Wire Entry: 270°
  • Termination Style: Screw
  • Current - UL: 8A
  • Voltage - UL: 300V
  • Wire Gauge or Range: 16-28AWG
  • Wire Gauge or Range - 1.5mm²
  • Color: Green
  • Contact Mating Finish: Tin
  • Material Flammability Rating: UL94 V-0
  • Wire Strip Length: 6-7mm
  • Housing Material: Thermoplastic
  • Insulation Height: 0.760" (19.30mm)


Report a problem
Suggest a product
Specification Value
Pitch0.138 in., 3.5 mm
GenderFemale
Number of Positions4
DescriptionPlug
Current Rating8 A
Voltage Rating300 VAC
Top TerminationScrew, Leaf Spring, Wire Guard
Body Orientation270°
MountingCable Mount
Number of Rows1
Contact PlatingTin
Bottom TerminationMale Header
Wire Gauge (AWG)16-28
Contact MaterialPhosphor Bronze
Housing MaterialThermoplastic
Housing ColorBlack
Minimum Operating Temperature-40°C
Maximum Operating Temperature115°C
Depth10.4 mm
FamilyTS
Height19.3 mm
Length14.0 mm
Figure24


Report a problem
Suggest a product