This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.
This sensor switch provides excellent results even with difficult-to-detect objects, e.g. small or thin parts, wires or bright metals.
Specification | Value |
---|---|
Contact Form | - |
Contact Rating | 10mA |
Length | 0.3 in. |
Width | 0.3 in. |
Height | 1.77 in. |
Output Type | NPN |
Sensing Distance | 2 mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | 70°C |
Mounting | Panel |
Pins | 3 |
Family | TS12-02N-1 |