# of units | Price |
---|---|
1+ | $0.79 |
10+ | $0.69 |
100+ | $0.65 |
500+ | $0.59 |
Specification | Value |
---|---|
Blow characteristic | Fast Acting |
Current Rating | 3 A |
Voltage Rating | 250 VAC |
Fuse Material | Glass |
Body Diameter | 0.25 in. |
Length | 1.25 in. |
Power Dissipation | N/A |
Maximum Operating Temperature | N/A |
Type | Ferrule |
Family | MDL |
Minimum Operating Temperature | N/A |