5VDC 1.2A 6W Regulated Switching Wall Adapter

You may also like:
ST-242A ST-242A
GS25U05-P1J GS25U05-P1J
GS25U12-P1J GS25U12-P1J
GS25U24-P1J GS25U24-P1J
ST-241A ST-241A
ST-122A ST-122A
Price Reduced

$4.49 ea

5 ship on Nov. 14


  • Jameco Part no.: 2229440
  • Manufacturer: Arndt
  • Manufacturer no.: TSA1-050120WA
  • No datasheet available. Please review the tabs below for product specifications.
  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $4.49
10+ $3.95
50+ $3.49

Request a Large Quantity Quote

5VDC 1.2A 6W Regulated Switching Wall Adapter

Features:

  • Manufacturer: Arndt
  • Manufacture#: TSA1-050-120WA
  • Output voltage: 5 VDC
  • Output Current: 1200 mA
  • Output Connector: Stripped & Tinned pigtail Wires
  • Input voltage: 100-240VAC @ 50-60Hz
  • Size: 2.1" H x 1.8" W x 1.1" D
  • Case color: Black
  • Output cord length: 6 Foot
  • Weight: 0.2 lbs.
  • Agency approvals: UL, CUL

    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)5
    Output Current (A)1.2
    Maximum Output Power (W)6
    Input Voltage (VAC)100 to 240
    Input Frequency50 to 60
    Output Connector TypeStripped & Tinned Pigtail Wires
    Output Connector DiametersN/A
    PolarityN/A
    Number of Outputs1
    Output Voltage (VDC)5
    Product TypeAC to DC Power Supply
    Agency ApprovalsUL/CUL
    Length (inch)2.1
    Width (inch)1.8
    Height (inch)1.1
    ColorBlack
    TypeAuto Switching
    StyleWall Mount
    PackagingCarton


    Report a problem
    Suggest a product