LED IR Emitter Infrared Blue Grey 5mm (T-1 3/4) 940nm 210mW

You may also like:
TSOP4840 TSOP4840
LVIR3333 LVIR3333
LPT2023 LPT2023
TEPT5600 TEPT5600
UT1893-91-0125-R UT1893-91-0125-R
UT1893-45-0125-R UT1893-45-0125-R

$0.49 ea

222 ship on Aug. 21


  • Jameco Part no.: 1110914
  • Manufacturer: Vishay
  • Manufacturer no.: TSAL6100
  • Jameco Catalog
# of units Price
1+ $0.49
10+ $0.45
100+ $0.35
500+ $0.25
1000+ $0.19

Request a Large Quantity Quote

1 Element Infrared LED

TSAL6100 is a high efficiency infrared emitting diode in GaAlAs on GaAs technology, molded in clear, blue-grey tinted plastic packages. In comparison with the standard GaAs on GaAs technology these emitters achieve more than 100 % radiant power improvement at a similar wavelength. The forward voltages at low current and at high pulse current roughly correspond to the low values of the standard technology. Therefore these emitters are ideally suitable as high performance replacements of standard emitters

Features

  • Size: T1-3/4, 5.8mm
  • Wavelength: 940
  • Forward Voltage: 1.35V @ 100mA
  • Power Dissipation: 210mW
  • High Intensity
  • Diode height: 0.30in
  • Diode diameter: 0.98in
  • Terminal length: 1.04in
  • Diode lip/step height: 0.04in

    Report a problem
    Suggest a product
  • Specification Value
    TypeIR Emitter
    ColorInfraRed
    Lens TypeBlue Grey
    Package5mm, T-1 3/4
    Wavelength940 nm
    Viewing Angle (deg)20
    Forward Voltage - Vf (Typ.)1.35
    Forward Current - If (Typ.)100 mA
    Height (mm)8.7
    Mounting0.1"
    Pin Count2


    Report a problem
    Suggest a product