# of units | Price |
---|---|
1+ | $0.59 |
10+ | $0.55 |
100+ | $0.49 |
500+ | $0.45 |
Specification | Value |
---|---|
Manufacturer Series | MMG52 |
Blow characteristic | Slow Blow |
Rated Breaking Capacity (A) | 5 |
Voltage Rating (AC) | 250 |
Fuse Material | Glass |
Diameter (mm) | 5 |
Body Length (mm) | 20 |