Connector Pin Header 2 Row 8 Pin 0.1" Pitch SMT

You may also like:
7000-1X40SG-R 7000-1X40SG-R
Jameco Valuepro
1X36SG 1X36SG
Jameco Valuepro
PH1-40-UA PH1-40-UA
Jameco Valuepro
7000-1X36RG-R (B TYPE) 7000-1X36RG-R (B TYPE)
Jameco Valuepro
7000-1X10SG-R 7000-1X10SG-R
Jameco Valuepro
7000-1X8SG-R 7000-1X8SG-R
Jameco Valuepro
Clearance

$0.99 ea

10% discount applied in cart

181 In Stock


  • Jameco Part no.: 2315183
  • Manufacturer: Samtec
  • Manufacturer no.: TSM-104-03-G-DV
  • HTS code: 8538907080
  • Electronics Parts Locator
# of units Price
1+ $0.99
10+ $0.89
100+ $0.75

Request a Large Quantity Quote

Connector Pin Header 2 Row 8 Pin 0.1" Pitch SMT

Specifications

  • Connector Type: Header
  • Contact Type: Male Pin
  • Pitch - Mating: 0.100" (2.54mm)
  • Number of Positions: 8
  • Number of Rows: 2
  • Row Spacing - Mating: 0.100" (2.54mm)
  • Number of Positions Loaded: All
  • Style: Board to Board or Cable
  • Shrouding: Unshrouded
  • Mounting Type: Surface Mount
  • Termination: Solder
  • Fastening Type: Push-Pull
  • Contact Length - Mating: 0.420" (10.67mm)
  • Contact Length - Post: n/a
  • Overall Contact Length: n/a
  • Insulation Height: 0.100" (2.54mm)
  • Contact Shape: Square
  • Contact Finish - Mating: Gold
  • Contact Finish Thickness - Mating: 10.0µin (0.25µm)
  • Contact Finish - Post: Gold
  • Contact Material: Phosphor Bronze
  • Insulation Material: Liquid Crystal Polymer (LCP)
  • Operating Temperature: -55°C to 125°C
  • Material Flammability Rating: UL94 V-0
  • Insulation Color: Black
  • Current Rating (Amps): n/a
  • Voltage Rating: n/a
  • Mated Stacking Heights: n/a
  • Contact Finish Thickness - Post: 3.00µin (0.076µm)


Report a problem
Suggest a product
Specification Value
Pitch0.1 in., 2.54 mm
Number of Rows2
Number of Contacts8
Board Mount LengthSMT
Contact Length0.42 in.
Body OrientationStraight
Contact MaterialBrass
Contact PlatingGold Over Nickel
Housing MaterialPolybutylene Terephthalate
GenderMale
Housing ColorBlack


Report a problem
Suggest a product