38 kHz Infrared Receiver

You may also like:
350-00014 350-00014
LVIR3333 LVIR3333
LPT2023 LPT2023
TEPT5600 TEPT5600
UT1893-91-0125-R UT1893-91-0125-R
UT1893-45-0125-R UT1893-45-0125-R
TSOP4840 TSOP4840

$1.09 ea

369 ship on Apr. 25


  • Jameco Part no.: 2229351
  • Manufacturer: Vishay
  • Manufacturer no.: TSOP4838
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
# of units Price
1+ $1.09
10+ $0.89
100+ $0.69
500+ $0.65
1000+ $0.59

Request a Large Quantity Quote

38 kHz Infrared Receiver

Specifications

  • Receiver size: Dome
  • Diameter: 0.18" (4.7mm)
  • Height: 0.27"
  • Lead length: 0.90"
  • Lead spacing: 0.16"
  • Typical forward voltage: 4.5-5.5 VDC @ 5mA
  • Wavelength: 950 nm
  • Power: 10 mW

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product