Header Connector Vertical Pin 18 Position 2 Row 0.1" Pitch 0.23" Mating

You may also like:
7000-1X40SG-R 7000-1X40SG-R
1X36SG 1X36SG
2211S-40G-.55 2211S-40G-.55
7000-1X36RG-R (B TYPE) 7000-1X36RG-R (B TYPE)
7000-1X10SG-R 7000-1X10SG-R
7000-1X8SG-R 7000-1X8SG-R
Clearance

$0.85 ea

10% discount applied in cart

373 In Stock


  • Jameco Part no.: 2312999
  • Manufacturer: Samtec
  • Manufacturer no.: TSW-109-07-G-D
  • HTS code: 8538907080
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $0.85
10+ $0.69
100+ $0.59
500+ $0.49
1000+ $0.42

Request a Large Quantity Quote

Header Connector Vertical Pin 18 Position 2 Row 0.1" Pitch 0.23" Mating

Specifications

  • Series: TSW
  • Connector Type: Header
  • Contact Type: Male Pin
  • Pitch - Mating: 0.100" (2.54 mm)
  • Number of Positions: 18
  • Number of Rows: 2
  • 0.025" square posts
  • Row Spacing - Mating: 0.100" (2.54 mm)
  • Number of Positions Loaded: All
  • Style: Board to Board or Cable
  • Shrouding: Unshrouded
  • Mounting Type: Through Hole
  • Termination: Solder
  • Fastening Type: Push-Pull
  • Contact Length - Mating: 0.230" (5.84 mm)
  • Contact Length - Post: 0.100" (2.54 mm)
  • Overall Contact Length: 0.430" (10.92 mm)
  • Insulation Height: 0.100" (2.54 mm)
  • Contact Shape: Square
  • Contact Finish - Mating: Gold
  • Contact Finish Thickness - Mating: 10 µin (0.25 µm)
  • Contact Finish - Post: Gold
  • Contact Material: Phosphor Bronze
  • Insulation Material: Polybutylene Terephthalate (PBT)
  • Operating Temperature: -55deg;C to 125deg;C
  • Material Flammability Rating: UL94 V-0
  • Insulation Color: Black
  • Contact Finish Thickness - Post: 3 µin (0.076 µm)


Report a problem
Suggest a product
Specification Value
Pitch0.1 in., 2.54 mm
Number of Rows2
Number of Contacts18
Board Mount Length0.095 in.
Contact Length0.23 in.
Body OrientationStraight
Contact MaterialPhosphor Bronze
Contact PlatingGold Over Nickel
Housing MaterialPolybutylene Terephthalate
GenderMale
Housing ColorBlack


Report a problem
Suggest a product