Unshrouded Male Header Connector 10 Position 2.54mm Pitch

You may also like:
7000-1X40SG-R 7000-1X40SG-R
Jameco Valuepro
1X36SG 1X36SG
Jameco Valuepro
PH1-40-UA PH1-40-UA
Jameco Valuepro
7000-1X36RG-R (B TYPE) 7000-1X36RG-R (B TYPE)
Jameco Valuepro
7000-1X10SG-R 7000-1X10SG-R
Jameco Valuepro
7000-1X8SG-R 7000-1X8SG-R
Jameco Valuepro
Clearance

$0.39 ea

10% discount applied in cart

9,737 In Stock


  • Jameco Part no.: 2280319
  • Manufacturer: Samtec
  • Manufacturer no.: TSW105-07-T-D
  • HTS code: 8538907080
  • Electronics Parts Locator
# of units Price
1+ $0.39
10+ $0.29
100+ $0.25
500+ $0.19
1000+ $0.15

Request a Large Quantity Quote

Unshrouded Male Header Connector 10 Position 2.54mm Pitch

Features:

  • Pitch: 0.100" (2.54mm)
  • Gender: Male
  • Number of Positions: 10
  • Number of Rows: 2
  • Contact Mating Finish: Tin
  • Contact Post Finish: Tin
  • Contact Material: Phosphor Bronze
  • Mounting Type: Through Hole
  • Termination Type: Solder
  • Material Flammability Rating: UL94 V-0


Report a problem
Suggest a product
Specification Value
Pitch0.1 in., 2.54 mm
Number of Rows2
Number of Contacts10
Board Mount Length0.120 in.
Contact Length0.23 in.
Body OrientationStraight
Contact MaterialPhosphor Bronze
Contact PlatingTin
Housing MaterialPolyester
GenderMale
Housing ColorBlack


Report a problem
Suggest a product