Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

MKR Proto Shield PCB with Headers

You may also like:
DFR0060 DFR0060
DFR0009 DFR0009
1438 1438
1141 1141
DFR0019 DFR0019
DFR0144 DFR0144

$7.95 ea

6 ship on Oct. 26
More Available – 13 weeks


  • Jameco Part no.: 2275567
  • Manufacturer: Arduino
  • Manufacturer no.: TSX00001
  • HTS code: 8536694040
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $7.95
5+ $7.49

Request a Large Quantity Quote

MKR Proto Shield PCB with Headers



The MKR Proto Shield is a prototyping shield designed for your MKR board. This shield easily plugs onto your MKR using its provided female/male headers and offers a duplicate breakout for each pin on the board along with many solderable through-holes on a standard 0.1" grid (2.54mm).

Specifications

  • Digital I/O Pins: 21
  • PWM Digital I/O Pins: depending on the board
  • Analog Input Pins: 7
  • Analog Output Pins: depending on the board
  • DC Current per I/O Pin: depending on the board
  • DC Current for 3.3V Pin: depending on the board
  • DC Current for 5V Pin: depending on the board
  • Length: 61.5 mm
  • Width: 25 mm
  • Weight: 13


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product