MKR Relay Proto Shield

You may also like:
ASX00031 ASX00031
Arduino
DFR0009 DFR0009
DFRobot
DFR0060 DFR0060
DFRobot
1438 1438
Adafruit Industries
DFR0019 DFR0019
DFRobot
DFR0144 DFR0144
DFRobot
Clearance

$13.95 ea

4 In Stock


  • Jameco Part no.: 2275583
  • Manufacturer: Arduino
  • Manufacturer no.: TSX00003
  • HTS code: 8536694040
  • Web Exclusive

MKR Relay Proto Shield

The MKR Relay Prototyping Shield allows you to easily control relays with your MKR board. The shield provides two on board relays and a small prototyping area if you need to add some other component to your project. The shield provides two relays called RELAY1 and RELAY2 commanded by pin 1 and pin 2 respectively. The shield also provides easy connection by means of screw terminal blocks to A1 through A4 analog inputs, I2C and supply voltages.

Specifications

  • Operating voltage 3.3V (supplied from the host board)
  • Two relays with NO, COM and NC connections
  • Works with battery powered board
  • Screw terminal blocks for easy connections
  • Carry current: 2 A
  • Max. operating voltage: 125 VAC, 60 VDC
  • Max. operating current: 1 A
  • Max. switching capacity: 62.50 VA, 30W


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product