MKR 2 Uno Adapter Board

You may also like:
ASX00031 ASX00031
Arduino
DFR0009 DFR0009
DFRobot
DFR0060 DFR0060
DFRobot
DFR0019 DFR0019
DFRobot
MS-5V-KIT MS-5V-KIT
Adafruit Industries
VMA412 VMA412
Velleman
Clearance

$15.20 ea

4 Weeks Lead Time


  • Jameco Part no.: 2275591
  • Manufacturer: Arduino
  • Manufacturer no.: TSX00005
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8536694040
  • Web Exclusive
# of units Price
5+ $15.20

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 5

MKR 2 Uno Adapter Board

Simply mount your MKR1000 to this new adapter and plug in any of your UNO shields! The MKR2UNO Adapter allows you to turn your Arduino UNO form factor based project into a MKR based one without too much effort! You can so upgrade your project with a powerful board with integrated LiPo battery charger.

Specifications

  • Operating Voltage: 3.3V
  • Input Voltage (recommended): 7-12V
  • Input Voltage (limit): 6-16V
  • Analog Input Pins: 6
  • Analog Output Pins: 1
  • Digital I/O Pins: 14
  • DC Current for 3.3V Pin: 700 mA
  • DC Current for 5V Pin: 700 mA
  • Length: 68.6 mm
  • Width: 53.4 mm
  • Weight: 24 g

Resources & Downloads



Report a problem
Suggest a product
Specification Value
Product TypeUno Adapter Board
FamilyMKR


Report a problem
Suggest a product