Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Heat Shrink Tubing Clear 1" Diameter 4 Feet Polyolefin 2:1 Shrink

You may also like:
FIT-221B-1/8-BK100-VP FIT-221B-1/8-BK100-VP
FIT-221B-1/16-BK100-VP FIT-221B-1/16-BK100-VP
FIT-221-1/4-BK4 FIT-221-1/4-BK4
FIT-221B-3/32-BK100-VP FIT-221B-3/32-BK100-VP
TT74901 TT74901
TT74900 TT74900

$3.25 ea

20 ship on Sep. 21
More Available – 3 weeks


  • Jameco Part no.: 2113682
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: TT72801
  • Electronics Parts Locator
# of units Price
1+ $3.25
10+ $2.75
100+ $2.49

Request a Large Quantity Quote

1" Diameter Clear Polyolefin Heat Shrink Tubing - 4 Feet

Insulation from environment and resistance from water, fungus and UV light. Use for insulation and repair, wire and cable harnessing/bundling, cable and connector protection, and wire and tubing splicing and connecting.

Features

  • Operating temp: -55°C to 135°C
  • Approximate shrink ratio: 2:1 @ 121°C
  • Dielectric strength: 500V/mil (197kV/cm)
  • Volume resistivity: 1014Ω-cm
  • Before/After inner diameter (in.): 1.0/0.5

    Report a problem
    Suggest a product
  • Specification Value
    ColorClear
    Pre-Shrink Diameter1.000"
    Length (FT)4
    ShapeRound
    Shrink Ratio2 to 1


    Report a problem
    Suggest a product