Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

350 Watt Multi-Purpose Heat Gun Tool with ON/OFF Button

You may also like:
HG-300D HG-300D
866B 866B

$15.95 ea

10 ship on Oct. 26
More Available – 3 weeks


  • Jameco Part no.: 2232796
  • Manufacturer: Jameco Benchpro
  • Manufacturer no.: TT79001
  • HTS code: 8419899580
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
# of units Price
1+ $15.95
5+ $14.49
25+ $12.95

Request a Large Quantity Quote

350 Watt Multi-Purpose Heat Gun Tool with ON/OFF Button

Ideal for heat-shrink tubing and light-duty drying and stripping applications. Folding table-top stand leaves your hands free to position work.

Features:

  • Manufacturer: Context Engineering
  • Manufacture#: TT79001
  • Voltage Input: 120 VAC
  • Temperature range: 257°C to 302°C (494°F to 575°F)
  • Power: 350 Watts
  • Operating Temperature: 125°C to 150°C
  • AC Power Cord Length: 4.67 Feet
  • Color: Black
  • Dimension: 9'' Length x 1.9'' Diameter


Report a problem
Suggest a product
Specification Value
Input Voltage (VAC)120
Watts350
Temp Min (F)494
Temp Max (F)575


Report a problem
Suggest a product