Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

3 Socket Car Cigarette Lighter Adapter Socket Splitter Charger

You may also like:
CAR-D2A CAR-D2A
Clearance

$4.49 ea

10% discount applied in cart

49 ship on Oct. 29


  • Jameco Part no.: 2231419
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: TV/003/5-3
  • HTS code: 8504409510
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $4.49
10+ $3.49

Request a Large Quantity Quote

3 Socket Car Cigarette Lighter Adapter Socket Splitter Charger

Features:

  • Manufacturer: Arndt
  • Manufacture#: TV/003/5-3
  • Output Cord Length: 3 Foot
  • Color: Black
  • Three socket output
  • Mounting hardware included


Report a problem
Suggest a product
Specification Value
Voltage Rating12-24 VDC (pass-through)
Output Current (A)0
ColorBlack


Report a problem
Suggest a product