Surface Mount Thyristor 270V 150A DO-214AC

You may also like:
TG35F60 TG35F60
2N6071A 2N6071A
HT-32 HT-32
BTA12-600BWRG BTA12-600BWRG
Q6015L5 Q6015L5
Q6008L5(FT0818MW) Q6008L5(FT0818MW)
Slashed Prices - Limited Quantity

$0.49 ea

2,957 ship on Jan. 17


  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.49
10+ $0.35
100+ $0.25
500+ $0.19
1000+ $0.15

Request a Large Quantity Quote

Surface Mount Thyristor 270V 150A DO-214AC

  • Breakover Voltage: 365V
  • Off State Voltage: 270V
  • On State Voltage: 4V
  • Hold Current: 150mA
  • Terminals: Surface Mount
  • Packaging: DO-214AC


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product