Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

24 AWG Black/White Stranded Twisted Pair Hook-Up Wire 1000 Feet

You may also like:
9313-0 9313-0
JMS9313-01G JMS9313-01G
9313-2 9313-2
818-0 818-0
GOLDSUN 224BW/C-R GOLDSUN 224BW/C-R
818-2* 818-2*

$89.95 ea

18 ship on Sep. 28
18 ship on Oct. 9


  • Jameco Part no.: 173172
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: TWC-2403-BW-R
  • Electronics Parts Locator
# of units Price
1+ $89.95
5+ $81.95
25+ $74.95

Request a Large Quantity Quote

Twisted Paired Cable - 24 AWG, Black/White

Features

  • 2 conductor, individually insulated
  • Color: Black/White
  • 1000 ft. reel
  • PVC insulation
  • Stranded tinned wire (7x32)
  • Reduced EMI
  • Up to 80°C
  • 300V max.

    Report a problem
    Suggest a product
  • Specification Value
    Wire TypeHook-up
    Wire Gauge (AWG)24
    Conductors2
    Conductor Strand24x2
    ColorBlack/White
    Length (feet)1000
    Insulation TypePVC
    Voltage300V
    PackageReel


    Report a problem
    Suggest a product