Panasonic TX2-12V

You may also like:
TQ2-L2-5V TQ2-L2-5V
James Electronics
LEG-12F-R LEG-12F-R
Rayex Electronics
G5V-1-DC12 G5V-1-DC12
Omron
G5V-1-DC5 G5V-1-DC5
Omron
G5V-2-DC12 G5V-2-DC12
Omron
RTE24024 RTE24024
TE Connectivity

$3.95 ea

321 In Stock
More Available – 8 weeks


  • Jameco Part no.: 2322719
  • Manufacturer: Panasonic
  • Manufacturer no.: TX2-12V
  • HTS code: 8536490075
  • Web Exclusive
# of units Price
1+ $3.95
10+ $3.59
100+ $3.29

Request a Large Quantity Quote

Telecom Relay DPDT (2 Form C) 12VDC 2A Through Hole

Specifications

  • Series: TX
  • Relay Type: Telecom
  • Coil Voltage: 12 VDC
  • Contact Form: DPDT (2 Form C)
  • Switching Voltage: 220 VDC - Max
  • Coil Type: Non-Latching
  • Contact Rating: 2 A
  • Coil Current: 11.7 mA
  • Operate Time: 4 ms
  • Release Time: 4 ms
  • Coil Resistance: 1.03 KOhm
  • Termination Style: PC Pin
  • Seal Rating: Fully Sealed
  • Mounting Type: Through Hole
  • Must Operate Voltage: 9 VDC
  • Must Release Voltage: 1.2 VDC
  • Operating Temperature: -40°C to 85°C
  • Contact Material: Silver (Ag), Gold (Au)


Report a problem
Suggest a product
Specification Value
Relay ConstructionNon-Latching
Contact FormDPDT
Coil Voltage12 VDC
Coil Resistance1030 Ohm
Contact Current2 A
Contact Voltage220 VDC
Pins8
Length15 mm
Width7.4 mm
Height8.2 mm
FamilyTX
Maximum Pick-Up Voltage9 VDC
Minimum Dropout Voltage1.2 VDC
Operate Time4 ms
Maximum Operating Temperature85°C
Minimum Operating Temperature-40°C


Report a problem
Suggest a product