This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.
# of units | Price |
---|---|
20+ | $2.89 |
100+ | $2.49 |
500+ | $2.19 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Relay Construction | Non-Latching |
Coil Voltage | 24 VDC |
Contact Current | 2 A |
Pins | 8 |
Width | 7.4 mm |
Maximum Pick-Up Voltage | 18 VDC |
Minimum Dropout Voltage | 2.4 VDC |
Operate Time | 4 ms |
Maximum Operating Temperature | 85°C |
Minimum Operating Temperature | -40°C |