12V 12Ah Sealed Lead Acid Rechargeable Battery

You may also like:
TY-12-20 TY-12-20
Tysonic
TY-12-7.5 TY-12-7.5
Tysonic
TY-6-4.5 TY-6-4.5
Tysonic
TY-12-5 TY-12-5
Tysonic
LA-TY-12-1.2 LA-TY-12-1.2
Tysonic
TY-12-2.3 TY-12-2.3
Tysonic

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


  • Jameco Part no.: 264065
  • Manufacturer: Tysonic
  • Manufacturer no.: TY-12-12
  • HTS code: 8507200040
  • Web Exclusive
# of units Price
1+ $39.95
10+ $36.95

Request a Large Quantity Quote

12V 12Ah Sealed Lead Acid Rechargeable Battery

Use with UPS backup systems, security fire alarms, wheel chairs, scooters, etc. Completely sealed, rechargeable and UL approved.

Specifications

  • Use with UPS Back-up systems, security/fire alarms, wheel chairs and scooters
  • Sealed (weatherproof)
  • UL approved
  • Rechargeable
  • Two-year warranty
  • Nominal voltage: 12
  • Amp-Hrs: 12
  • Terminal size: Quick connect 0.187"
  • Size: 5.9"L x 3.9"W x 3.7"H
  • Weight: 9.0 lbs
  • Non-spillable
  • Quick Connect Terminal 22-18 AWG (0.187'' W x .032'' H, p/n: 489643)


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product