12V 18Ah Sealed Lead Acid Rechargeable Battery

You may also like:
TY-12-7.5 TY-12-7.5
TY-6-4.5 TY-6-4.5
TY-12-5 TY-12-5
LA-TY-12-1.2 LA-TY-12-1.2
TY-12-2.3 TY-12-2.3
LA-TY-12-35 LA-TY-12-35

$49.95 ea

12 ship on Jun. 15
More Available – 7 days


  • Jameco Part no.: 264073
  • Manufacturer: Tysonic
  • Manufacturer no.: TY-12-18
  • HTS code: 8507200040
  • Electronics Parts Locator
# of units Price
1+ $49.95
10+ $45.95

Request a Large Quantity Quote

12V 18Ah Sealed Lead Acid Rechargeable Battery

Use with UPS backup systems, security fire alarms, wheel chairs, scooters, etc. Completely sealed, rechargeable and UL approved.

Specifications

  • Sealed (weatherproof)
  • UL approved
  • Rechargeable
  • Two-year warranty
  • Nominal voltage: 12
  • Amp-Hrs: 18.0
  • Terminal size: Quick connect 0.472"
  • Size: 7.1"L x 3.0"W x 6.6"H
  • Weight: 13.3 lbs
  • Non-spillable


Report a problem
Suggest a product
Specification Value
Cell SizeRectangular
Output Voltage12 VDC
Capacity18000 mAH
ChemistrySealed Lead-acid
Size7.13"L x 2.29"W x 6.58"H
TerminationBolt & nut, 0.472"
Additional FeatureNon-Spillable
Battery TypePrimary
Memory EffectNo
Length7.13 in.
Width2.29 in.
Height6.58 in.
Non-Rechargeable/RechargeableRechargeable


Report a problem
Suggest a product