Email [email protected] for Product Availability
# of units | Price |
---|---|
1+ | $19.95 |
5+ | $18.95 |
20+ | $17.95 |
Specification | Value |
---|---|
Cell Size | Rectangular |
Output Voltage | 12 VDC |
Capacity | 2300 mAH |
Chemistry | Sealed Lead-acid |
Termination | Faston F1, 0.187" |
Additional Feature | Non-Spillable |
Battery Type | SLA |
Rechargeable | Yes |
Length | 7.01 in. |
Width | 1.38 in. |
Height | 2.64 in. |
Weight | 2.1 lbs. |
Family | Tysonic |
Product Type | Rechargeable Battery |