12V 20Ah Sealed Lead Acid Rechargeable Battery

You may also like:
TY-12-7.5 TY-12-7.5
Tysonic
TY-6-4.5 TY-6-4.5
Tysonic
TY-12-5 TY-12-5
Tysonic
LA-TY-12-1.2 LA-TY-12-1.2
Tysonic
TY-12-2.3 TY-12-2.3
Tysonic
LA-TY-12-35 LA-TY-12-35
Tysonic

$79.95 ea

10 In Stock
More Available – 7 days


  • Jameco Part no.: 2325775
  • Manufacturer: Tysonic
  • Manufacturer no.: TY-12-20
  • HTS code: 8507200040
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
# of units Price
1+ $79.95
4+ $74.95
20+ $69.95

Request a Large Quantity Quote

12V 20Ah Sealed Lead Acid Rechargeable Battery

Use with UPS backup systems, security fire alarms, wheel chairs, scooters, etc. Completely sealed, rechargeable and UL approved.

Specifications

  • Sealed (weatherproof)
  • UL approved
  • Rechargeable
  • Two-year warranty
  • Nominal voltage: 12
  • Amp-Hrs: 20.0
  • Terminal size: Bolt hole 0.472"
  • Size: 7.125"L x 2.99"W x 6.57"H
  • Weight: 12.9 lbs
  • Non-spillable


Report a problem
Suggest a product
Specification Value
Cell SizeRectangular
Output Voltage12 VDC
Capacity20000 mAH
ChemistrySealed Lead-acid
TerminationBolt & nut, 0.472"
Additional FeatureNon-Spillable
Battery TypeSLA
RechargeableYes
Length7.13 in.
Width2.99 in.
Height6.57 in.
Weight12.9 lbs.
FamilyTysonic
Product TypeRechargeable Battery


Report a problem
Suggest a product